Print Page
90 In Stock
22 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.480 |
Price for:Each
Minimum: 1
Multiple: 1
$19.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOCTITE
Manufacturer Part NoSF 7240, 90MLCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.80AH4196
Product RangeSF 7240
Technical Datasheet
Adhesive TypeAnaerobic
Adhesive ColourBlue / Green
ViscosityLow Viscosity
Dispensing MethodAerosol
Volume90ml
Weight-
Product RangeSF 7240
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Adhesive Type
Anaerobic
Viscosity
Low Viscosity
Volume
90ml
Product Range
SF 7240
Adhesive Colour
Blue / Green
Dispensing Method
Aerosol
Weight
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

