Print Page
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $55.820 |
Price for:Each
Minimum: 1
Multiple: 1
$55.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOCTITE
Manufacturer Part NoAA 3038, 50ML
Newark Part No.80AH4049
Product RangeAA 3038
Technical Datasheet
Adhesive TypeAcrylic
Adhesive ColourYellow
CureRoom Temperature
Tensile Strength1880psi
Dispensing MethodCartridge
Volume50ml
Weight-
Product RangeAA 3038
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Adhesive Type
Acrylic
Cure
Room Temperature
Dispensing Method
Cartridge
Weight
-
SVHC
No SVHC (25-Jun-2020)
Adhesive Colour
Yellow
Tensile Strength
1880psi
Volume
50ml
Product Range
AA 3038
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
