Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LOCTITE |
|---|---|
| Manufacturer Part No | 98472Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 37K6504 |
| Your Part Number | |
| Technical Datasheet |
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $81.460 |
| 5+ | $76.410 |
| 10+ | $73.830 |
| 25+ | $69.930 |
| 50+ | $64.590 |
| 100+ | $59.390 |
| 250+ | $54.730 |
Price for:Each
Minimum: 1
Multiple: 1
$81.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LOCTITE |
|---|---|
| Manufacturer Part No | 98472Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 37K6504 |
| Technical Datasheet | |
| Applicator Type | Adhesives |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 98472 is a 50ml dual cartridge Manual Applicator, it is a handheld, manually operated meter-mix dispenser. This dispenser provides a convenient, cost-effective method to apply product with minimal waste. Used to pot and seal wire conduits, isolates the electric motor from hazardous vapors and chemicals that could cause an explosion. The material will not expand and experiences very little shrinkage, facilitating accurate dispensing.
- For explosion-proof motors
- 2:1 Mixing ratio
Applications
Industrial, Motor Drive & Control
Technical Specifications
| Applicator Type | Adhesives |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | - |
|---|
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |