Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOCTITE
Manufacturer Part No567 6MLCopy
Newark Part No.00Z959
Product Range567 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.930 |
Price for:Each
Minimum: 10
Multiple: 10
$89.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOCTITE
Manufacturer Part No567 6MLCopy
Newark Part No.00Z959
Product Range567 Series
Technical Datasheet
Sealant TypeAcrylic
Sealant ApplicationsThread Locking
Dispensing MethodTube
Sealant ColorWhite
Volume6ml
Weight-
Product Range567 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sealant Type
Acrylic
Dispensing Method
Tube
Volume
6ml
Product Range
567 Series
Sealant Applications
Thread Locking
Sealant Color
White
Weight
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
