Print Page
Product Information
ManufacturerLOCTITE
Manufacturer Part No5080,GREY 50M X 50MM
Newark Part No.63M0746
Product Range5080
Technical Datasheet
Adhesive TypeSynthetic Rubber Adhesive
Tape ColourGrey
Total Tape Thickness8.7 mil (0.22 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Length - Imperial164ft
Tape Length - Metric50m
Product Range5080
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Adhesive Type
Synthetic Rubber Adhesive
Total Tape Thickness
8.7 mil (0.22 mm)
Roll Length - Metric
50m
Tape Length - Metric
50m
SVHC
No SVHC (25-Jun-2020)
Tape Colour
Grey
Roll Length - Imperial
164ft
Tape Length - Imperial
164ft
Product Range
5080
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate

