Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOCTITE
Manufacturer Part No41404Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.72C8273
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $9.060 |
| 30+ | $8.520 |
| 100+ | $8.070 |
| 250+ | $7.420 |
Price for:Each
Minimum: 10
Multiple: 10
$90.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOCTITE
Manufacturer Part No41404Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.72C8273
Technical Datasheet
ViscosityLow Viscosity
Product Range-
Weight3g
Volume-
Adhesive TypeCyanoacrylate
CureHumidity
Adhesive ColourTransparent
Dispensing MethodTube
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 41404 is a general purpose cyanoacrylate Instant Adhesive suitable for bonding rubber, plastic and metals.
- Low viscosity
- Humidity cure
Applications
Industrial
Warnings
Not recommended for use in pure oxygen or oxygen rich system and should not be selected as a sealant for chlorine or other strong oxidizing materials.
Technical Specifications
Viscosity
Low Viscosity
Weight
3g
Adhesive Type
Cyanoacrylate
Adhesive Colour
Transparent
SVHC
No SVHC (04-Feb-2026)
Product Range
-
Volume
-
Cure
Humidity
Dispensing Method
Tube
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
