| Quantity | Price |
|---|---|
| 5+ | $68.070 |
| 10+ | $63.430 |
| 25+ | $57.910 |
| 50+ | $53.270 |
| 100+ | $47.080 |
Product Information
Product Overview
The LOCTITE 268 series high strength anaerobic Acrylic Sealant for use with threadlocking. It is supplied as a wax-like semi-solid. As with liquid anaerobic products, this material develops its cured properties in the absence of air when confined between close fitting metal surfaces. It achieves consistent strength and can be used on a variety of metal substrates. It is particularly well suited for applications where a liquid product may be too fluid to stay on a part or be difficult to apply. It stores easily and allows for direct contact to a threaded part during application to ensure even coverage.
- Dimethacrylate ester chemical type
- Positive under UV light fluorescence
- >80°C Melting point
Applications
Industrial
Notes
Not recommended for use in pure oxygen or oxygen rich systems and should not be selected as a sealant for chlorine or other strong oxidizing materials.
Technical Specifications
Acrylic
-
-
LOCTITE 268
Thread Locking
Red
19g
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate