Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No37685
Newark Part No.68H5633
Product RangeLOCTITE 268
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $31.860 |
| 25+ | $29.090 |
| 50+ | $26.760 |
| 100+ | $23.650 |
Price for:Each
Minimum: 10
Multiple: 10
$318.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOCTITE
Manufacturer Part No37685
Newark Part No.68H5633
Product RangeLOCTITE 268
Technical Datasheet
Sealant TypeAcrylic
Sealant ApplicationsThread Locking
Dispensing Method-
Sealant ColorRed
Volume-
Weight9g
Product RangeLOCTITE 268
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Sealant Type
Acrylic
Dispensing Method
-
Volume
-
Product Range
LOCTITE 268
Sealant Applications
Thread Locking
Sealant Color
Red
Weight
9g
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate