Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOCTITE
Manufacturer Part No268, 19GCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.80AH4290
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.640 |
| 5+ | $33.900 |
| 10+ | $32.290 |
| 25+ | $30.460 |
| 50+ | $28.180 |
| 100+ | $26.350 |
Price for:Each
Minimum: 1
Multiple: 1
$36.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOCTITE
Manufacturer Part No268, 19GCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.80AH4290
Technical Datasheet
Adhesive TypeAcrylic
StrengthHigh Strength
Viscosity-
Adhesive ColourRed
Dispensing MethodStick
Volume-
Weight19g
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Adhesive Type
Acrylic
Viscosity
-
Dispensing Method
Stick
Weight
19g
SVHC
No SVHC (04-Feb-2026)
Strength
High Strength
Adhesive Colour
Red
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
