Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No23698
Newark Part No.98B9931
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $712.140 |
Price for:Each
Minimum: 4
Multiple: 1
$2,848.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOCTITE
Manufacturer Part No23698
Newark Part No.98B9931
Technical Datasheet
Adhesive TypeUrethane - 2 Part
Adhesive ColourTransparent
CureUV
Tensile Strength19MPa
Dispensing MethodBottle
Volume1l
Weight-
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Adhesive Type
Urethane - 2 Part
Cure
UV
Dispensing Method
Bottle
Weight
-
SVHC
No SVHC (25-Jun-2020)
Adhesive Colour
Transparent
Tensile Strength
19MPa
Volume
1l
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZRF