Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No2195306
Newark Part No.83AH7321
Product RangeBERGQUIST GAP PAD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerLOCTITE
Manufacturer Part No2195306
Newark Part No.83AH7321
Product RangeBERGQUIST GAP PAD Series
Technical Datasheet
Thermal Conductivity3W/m.K
Conductive MaterialSilicone Free Polymer
Thickness0.125"
Thermal Impedance-
Dielectric Strength-
External Length-
External Width-
Product RangeBERGQUIST GAP PAD Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Thermal Conductivity
3W/m.K
Thickness
0.125"
Dielectric Strength
-
External Width
-
SVHC
No SVHC (25-Jun-2020)
Conductive Material
Silicone Free Polymer
Thermal Impedance
-
External Length
-
Product Range
BERGQUIST GAP PAD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate