Print Page
Image is for illustrative purposes only. Please refer to product description.

74 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $27.430 |
Price for:Each
Minimum: 1
Multiple: 1
$27.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOCTITE
Manufacturer Part No19269
Newark Part No.90B3119
Technical Datasheet
Coating Type-
Coating Applications-
Dispensing MethodBottle
Coating ColourGreen
Volume1.75fl.oz (US)
Weight-
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 19269 is a Primer Bottle, anaerobic primer/activator used where increased cure speed of LOCTITE® anaerobic products is required. It is especially recommended for applications with passive metals or inert surfaces and with large bond gaps. LOCTITE® 7649™ is particularly recommended when prevailing temperature is low (<15°C).
- Very low viscosity
Applications
Industrial, Maintenance & Repair
Warnings
This product is not recommended for use in pure oxygen or oxygen rich systems and should not be selected with a sealant for chlorine or other strong oxidizing materials.
Technical Specifications
Coating Type
-
Dispensing Method
Bottle
Volume
1.75fl.oz (US)
Product Range
-
Coating Applications
-
Coating Colour
Green
Weight
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
Product traceability
