Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLM TECHNOLOGIES
Manufacturer Part NoLM930-0635Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.43AC0164
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.630 |
| 10+ | $20.390 |
| 25+ | $19.870 |
| 50+ | $18.170 |
| 100+ | $17.260 |
| 250+ | $15.460 |
| 500+ | $15.040 |
Price for:Each
Minimum: 1
Multiple: 1
$21.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLM TECHNOLOGIES
Manufacturer Part NoLM930-0635Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.43AC0164
Technical Datasheet
Bluetooth VersionBluetooth 4.1
Bluetooth Class-
InterfacesI2C, UART
Receiver Sensitivity Rx-92 dBm
Supply Voltage Range3.3 V to 3.6 V
Supply Voltage Range3.3 V to 3.6 V
Operating Temperature Range-30 °C to 85 °C
Certifications-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Bluetooth Version
Bluetooth 4.1
Interfaces
I2C, UART
Supply Voltage Range
3.3 V to 3.6 V
Operating Temperature Range
-30 °C to 85 °C
Product Range
-
Bluetooth Class
-
Receiver Sensitivity Rx
-92 dBm
Supply Voltage Range
3.3 V to 3.6 V
Certifications
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
