Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LM TECHNOLOGIES |
|---|---|
| Manufacturer Part No | LM910-0630Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 52Y1014 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.890 |
| 10+ | $18.760 |
| 100+ | $18.290 |
| 500+ | $16.740 |
| 1000+ | $15.910 |
| 2500+ | $14.270 |
| 10000+ | $13.780 |
Price for:Each
Minimum: 1
Multiple: 1
$19.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LM TECHNOLOGIES |
|---|---|
| Manufacturer Part No | LM910-0630Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 52Y1014 |
| Technical Datasheet | |
| Bluetooth Version | Bluetooth 4.1 + EDR |
| Bluetooth Class | Class 1 |
| Interfaces | USB |
| Receiver Sensitivity Rx | -86 dBm |
| Supply Voltage Range | 5V |
| Supply Voltage Range | 5V |
| Operating Temperature Range | -20 °C to 75 °C |
| Certifications | CE, FCC, IC |
| Product Range | - |
| SVHC | No SVHC (19-Jan-2021) |
Technical Specifications
| Bluetooth Version | Bluetooth 4.1 + EDR |
|---|---|
| Interfaces | USB |
| Supply Voltage Range | 5V |
| Operating Temperature Range | -20 °C to 75 °C |
| Product Range | - |
| Bluetooth Class | Class 1 |
|---|---|
| Receiver Sensitivity Rx | -86 dBm |
| Supply Voltage Range | 5V |
| Certifications | CE, FCC, IC |
| SVHC | No SVHC (19-Jan-2021) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
