Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLM TECHNOLOGIES
Manufacturer Part NoLM832-0476
Newark Part No.56AC8448
Product RangeLM832 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.650 |
| 10+ | $18.550 |
| 25+ | $18.090 |
| 50+ | $16.590 |
| 120+ | $15.780 |
| 300+ | $14.190 |
| 540+ | $13.820 |
Price for:Each
Minimum: 1
Multiple: 1
$19.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLM TECHNOLOGIES
Manufacturer Part NoLM832-0476
Newark Part No.56AC8448
Product RangeLM832 Series
Technical Datasheet
Bluetooth VersionBluetooth 2.1 + EDR, 3.0, 4.1
Bluetooth ClassClass 1
InterfacesUART
Receiver Sensitivity Rx-83 dBm
Supply Voltage Range3 V to 4.8 V
Supply Voltage Range3 V to 4.8 V
Operating Temperature Range-20 °C to 60 °C
Certifications-
Product RangeLM832 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Bluetooth Version
Bluetooth 2.1 + EDR, 3.0, 4.1
Interfaces
UART
Supply Voltage Range
3 V to 4.8 V
Operating Temperature Range
-20 °C to 60 °C
Product Range
LM832 Series
Bluetooth Class
Class 1
Receiver Sensitivity Rx
-83 dBm
Supply Voltage Range
3 V to 4.8 V
Certifications
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
