
| Manufacturer | LM TECHNOLOGIES |
|---|---|
| Manufacturer Part No | LM808-0407Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 47AM9386 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $32.430 |
| 5+ | $30.990 |
| 10+ | $29.530 |
| 25+ | $28.050 |
| 50+ | $26.450 |
| 100+ | $25.980 |
| 250+ | $25.270 |
Product Information
| Manufacturer | LM TECHNOLOGIES |
|---|---|
| Manufacturer Part No | LM808-0407Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 47AM9386 |
| Technical Datasheet | |
| Frequency RF | 5GHz |
| Module Interface | USB 2.0 |
| Module Applications | Wireless Connectivity |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
LM808-0407 is a LM808 series, US version, Wi-Fi USB adapter (adapter only). It uses a USB 2.0 interface in order to communicate with the host. It uses a Realtek IC that fully supports all of the 808.11 Bands, IEEE 802.11 ac Draft 2.0 and 802.11 a/b/g/n specifications, plus is backward compatible while using 802.11n standard. The LM808 series adapter is for users requiring a high-performance wireless client. Also supporting the Wi-Fi direct feature that can easily build a Wi-Fi P2P PAN network. The LM808 supports the Orthogonal Frequency Division Multiplexing (OFDM) with one transmit and one receive path (IT IR). Features include support for both 20MHz, 40MHz and 80MHz channel bandwidth and combined with BPSK, QPSK, 16QAM, 640AM and 256QAM modulation of the individual subcarriers and offers a compatible coding rate of 1/2, 2/3, 3/4, and 5/6, and provides up to 433.3Mbps over IEEE 802.11ac while using 80MHz bandwidth.
- Etched ADPT 802.11ac + USB 433Mbps 5v IC-ANT RP
- Supports all IEEE standards IEEE 802.11ac/a/b/g/n/d/e/h/i
- Maximum data rates: 72.2Mbps using 20MHz bandwidth, 150Mbps using 40MHz bandwidth
- Maximum data rates: 433.3Mbps using 80MHz bandwidth
- Frequency band range from 2.4GHz to 5GHz ISM band
- Operating temperature 0 to +70°C ambient temperature 5 to 90 % (non-condensing)
- Dimension is 29.5mm x 15mm x 8mm (L x W x H) USB Type A connector + housing
Technical Specifications
| Frequency RF | 5GHz |
|---|---|
| Module Applications | Wireless Connectivity |
| SVHC | No SVHC (25-Jun-2025) |
| Module Interface | USB 2.0 |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
