Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LM TECHNOLOGIES |
|---|---|
| Manufacturer Part No | LM808-0403Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 42Y0515 |
| Your Part Number | |
| Technical Datasheet |
1,200 In Stock
1,535 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.210 |
| 5+ | $31.730 |
| 10+ | $30.240 |
| 25+ | $28.720 |
| 50+ | $27.090 |
| 100+ | $26.600 |
| 250+ | $25.880 |
Price for:Each
Minimum: 1
Multiple: 1
$33.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LM TECHNOLOGIES |
|---|---|
| Manufacturer Part No | LM808-0403Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 42Y0515 |
| Technical Datasheet | |
| Frequency RF | 2.4GHz |
| Module Interface | USB |
| Module Applications | Wireless Connectivity |
| Product Range | - |
| SVHC | No SVHC (19-Jan-2021) |
Technical Specifications
| Frequency RF | 2.4GHz |
|---|---|
| Module Applications | Wireless Connectivity |
| SVHC | No SVHC (19-Jan-2021) |
| Module Interface | USB |
|---|---|
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
