Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLM TECHNOLOGIES
Manufacturer Part NoLM1010-0972Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.81AC2550
Your Part Number
118 In Stock
300 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.920 |
| 5+ | $26.670 |
| 10+ | $25.400 |
| 25+ | $24.110 |
| 50+ | $22.720 |
| 100+ | $22.310 |
| 250+ | $21.700 |
Price for:Each
Minimum: 1
Multiple: 1
$27.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLM TECHNOLOGIES
Manufacturer Part NoLM1010-0972Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.81AC2550
Technical Datasheet
Bluetooth VersionBluetooth LE 4.0
Bluetooth Class-
InterfacesUSB
Receiver Sensitivity Rx-86 dBm
Supply Voltage Range5V
Supply Voltage Range5V
Operating Temperature Range-10 °C to 70 °C
Certifications-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Bluetooth Version
Bluetooth LE 4.0
Interfaces
USB
Supply Voltage Range
5V
Operating Temperature Range
-10 °C to 70 °C
Product Range
-
Bluetooth Class
-
Receiver Sensitivity Rx
-86 dBm
Supply Voltage Range
5V
Certifications
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
