Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LM TECHNOLOGIES |
|---|---|
| Manufacturer Part No | LM1010-0970Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 81AC2548 |
| Your Part Number | |
| Technical Datasheet |
329 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.580 |
| 5+ | $21.570 |
| 10+ | $20.560 |
| 25+ | $19.520 |
| 50+ | $18.410 |
| 100+ | $18.080 |
| 250+ | $17.590 |
Price for:Each
Minimum: 1
Multiple: 1
$22.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LM TECHNOLOGIES |
|---|---|
| Manufacturer Part No | LM1010-0970Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 81AC2548 |
| Technical Datasheet | |
| Bluetooth Version | Bluetooth 4.0 |
| Bluetooth Class | - |
| Interfaces | USB |
| Receiver Sensitivity Rx | -86 dBm |
| Supply Voltage Range | 5V |
| Supply Voltage Range | 5V |
| Operating Temperature Range | -10 °C to 70 °C |
| Certifications | - |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Bluetooth Version | Bluetooth 4.0 |
|---|---|
| Interfaces | USB |
| Supply Voltage Range | 5V |
| Operating Temperature Range | -10 °C to 70 °C |
| Product Range | - |
| Bluetooth Class | - |
|---|---|
| Receiver Sensitivity Rx | -86 dBm |
| Supply Voltage Range | 5V |
| Certifications | - |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 5A991 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
