Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLM TECHNOLOGIES
Manufacturer Part NoLM048-3006Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.69AC6047
Your Part Number
67 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $129.890 |
| 5+ | $126.940 |
| 10+ | $123.860 |
| 25+ | $122.310 |
| 50+ | $120.810 |
| 100+ | $114.750 |
Price for:Each
Minimum: 1
Multiple: 1
$129.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLM TECHNOLOGIES
Manufacturer Part NoLM048-3006Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.69AC6047
Technical Datasheet
Bluetooth VersionBluetooth 3.0
Bluetooth ClassClass 1
InterfacesSPI, RS232
Receiver Sensitivity Rx-86 dBm
Supply Voltage Range4 V to 12 V
Supply Voltage Range4 V to 12 V
Operating Temperature Range-10 °C to 70 °C
Certifications-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Bluetooth Version
Bluetooth 3.0
Interfaces
SPI, RS232
Supply Voltage Range
4 V to 12 V
Operating Temperature Range
-10 °C to 70 °C
Product Range
-
Bluetooth Class
Class 1
Receiver Sensitivity Rx
-86 dBm
Supply Voltage Range
4 V to 12 V
Certifications
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
