Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoZEN132V130A24LS
Newark Part No.42M1105
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoZEN132V130A24LS
Newark Part No.42M1105
Technical Datasheet
Zener Voltage Nom13.4V
Power Dissipation700mW
Diode Case StyleSMD
No. of Pins3Pins
Operating Temperature Max85°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
Applications
Automotive, Multimedia
Technical Specifications
Zener Voltage Nom
13.4V
Diode Case Style
SMD
Operating Temperature Max
85°C
Product Range
-
SVHC
To Be Advised
Power Dissipation
700mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate