Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | VTP175LFCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 99H3804 |
| Product Range | PolySwitch VTP Series |
| Your Part Number | |
| Technical Datasheet |
71 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.915 |
| 10+ | $0.801 |
| 25+ | $0.663 |
| 50+ | $0.547 |
| 100+ | $0.505 |
| 500+ | $0.471 |
| 1000+ | $0.446 |
| 2500+ | $0.437 |
Price for:Each
Minimum: 1
Multiple: 1
$0.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | VTP175LFCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 99H3804 |
| Product Range | PolySwitch VTP Series |
| Technical Datasheet | |
| Thermistor Mounting | Strap |
| Product Range | PolySwitch VTP Series |
| Voltage Rating | 16VDC |
| Holding Current | 1.75A |
| Trip Current | 3.6A |
| Time to Trip | 5s |
| Current Rating Max | 100A |
| Operating Temperature Min | - |
| Operating Temperature Max | - |
| Automotive Qualification Standard | - |
| SVHC | To Be Advised |
Technical Specifications
| Thermistor Mounting | Strap |
|---|---|
| Voltage Rating | 16VDC |
| Trip Current | 3.6A |
| Current Rating Max | 100A |
| Operating Temperature Max | - |
| SVHC | To Be Advised |
| Product Range | PolySwitch VTP Series |
|---|---|
| Holding Current | 1.75A |
| Time to Trip | 5s |
| Operating Temperature Min | - |
| Automotive Qualification Standard | - |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
