Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoVGB0124AY7ACopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.03AH5819
Your Part Number
45 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 45+ | $194.140 |
| 90+ | $169.870 |
| 135+ | $140.750 |
| 225+ | $126.190 |
| 450+ | $116.480 |
| 1125+ | $108.720 |
| 2250+ | $102.890 |
| 4500+ | $99.010 |
Price for:Each
Minimum: 45
Multiple: 45
$8,736.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoVGB0124AY7ACopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.03AH5819
Technical Datasheet
Repetitive Peak Reverse Voltage1.4kV
Average Forward Current1A
Forward Voltage Max340V
Diode Module ConfigurationBridge
Diode Case StyleModule
No. of Pins-
Operating Temperature Max-
Forward Surge Current60A
Diode MountingPanel
Product Range-
SVHCTo Be Advised
Product Overview
VGB0124AY7A is a 1A, 1400V braking rectifier module in chassis mounting.
- Single phase (braking)
- Vrms is 380V
Technical Specifications
Repetitive Peak Reverse Voltage
1.4kV
Forward Voltage Max
340V
Diode Case Style
Module
Operating Temperature Max
-
Diode Mounting
Panel
SVHC
To Be Advised
Average Forward Current
1A
Diode Module Configuration
Bridge
No. of Pins
-
Forward Surge Current
60A
Product Range
-
Technical Docs (2)
Alternatives for VGB0124AY7A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
