Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE V9MLA0402LNR TVS Varistor, 6.5 V, 9 V, MLA Series, 35 V, 0402 [1005 Metric], Multilayer Varistor (MLV)](https://www.newark.com/productimages/standard/en_US/4651961.jpg)
ManufacturerLITTELFUSE
Manufacturer Part NoV9MLA0402LNRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel05M1834
Cut Tape06R2048
Product RangeMLA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.185 | $1,850.00 |
| Total Price | $1,850.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10000+ | $0.185 |
| 20000+ | $0.181 |
| 30000+ | $0.178 |
| 50000+ | $0.174 |
| 100000+ | $0.170 |
| 250000+ | $0.167 |
| 500000+ | $0.163 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.179 |
| 20000+ | $0.175 |
| 30000+ | $0.172 |
| 50000+ | $0.168 |
| 100000+ | $0.165 |
| 250000+ | $0.161 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV9MLA0402LNRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel05M1834
Cut Tape06R2048
Product RangeMLA Series
Technical Datasheet
Voltage Rating VAC6.5V
Voltage Rating VDC9V
Product RangeMLA Series
Clamping Voltage Vc Max35V
Varistor Case Style0402 [1005 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS4A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)20mJ
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
6.5V
Product Range
MLA Series
Varistor Case Style
0402 [1005 Metric]
Peak Surge Current @ 8/20µS
4A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
9V
Clamping Voltage Vc Max
35V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
20mJ
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
