Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE V85MLA1210A TVS Varistor, 67 V, 85 V, MLA Series, 180 V, 1210 [3225 Metric], Multilayer Varistor (MLV)](https://www.newark.com/productimages/standard/en_US/4076289.jpg)
ManufacturerLITTELFUSE
Manufacturer Part NoV85MLA1210ACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.05B9424
Product RangeMLA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.470 |
| 4000+ | $1.290 |
| 6000+ | $1.040 |
| 10000+ | $0.940 |
| 20000+ | $0.844 |
| 50000+ | $0.724 |
| 100000+ | $0.707 |
Price for:Each
Minimum: 2000
Multiple: 1
$2,940.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV85MLA1210ACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.05B9424
Product RangeMLA Series
Technical Datasheet
Voltage Rating VAC67V
Voltage Rating VDC85V
Product RangeMLA Series
Clamping Voltage Vc Max180V
Varistor Case Style1210 [3225 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS250A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)2.5J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
67V
Product Range
MLA Series
Varistor Case Style
1210 [3225 Metric]
Peak Surge Current @ 8/20µS
250A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
85V
Clamping Voltage Vc Max
180V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
2.5J
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
