Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV82MA3B
Newark Part No.78K0428
Product RangeMA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.594 |
Price for:Each
Minimum: 1500
Multiple: 1500
$891.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV82MA3B
Newark Part No.78K0428
Product RangeMA Series
Technical Datasheet
Voltage Rating VAC50V
Voltage Rating VDC66V
Product RangeMA Series
Clamping Voltage Vc Max150V
Varistor Case StyleAxial Leaded
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS40A
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)370mJ
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
50V
Product Range
MA Series
Varistor Case Style
Axial Leaded
Peak Surge Current @ 8/20µS
40A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
66V
Clamping Voltage Vc Max
150V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
370mJ
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
