Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV751DB40
Newark Part No.09F2371
Product RangeDB Series
Your Part Number
30 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $62.370 |
| 5+ | $57.790 |
| 10+ | $53.220 |
| 25+ | $51.880 |
| 50+ | $50.540 |
| 100+ | $48.420 |
Price for:Each
Minimum: 1
Multiple: 1
$62.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV751DB40
Newark Part No.09F2371
Product RangeDB Series
Technical Datasheet
Voltage Rating VAC750V
Voltage Rating VDC970V
Product RangeDB Series
Clamping Voltage Vc Max2kV
Varistor Case StyleDisc 40mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS40kA
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)1050J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
750V
Product Range
DB Series
Varistor Case Style
Disc 40mm
Peak Surge Current @ 8/20µS
40kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
970V
Clamping Voltage Vc Max
2kV
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
1050J
SVHC
To Be Advised
Technical Docs (2)
Alternatives for V751DB40
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
