Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV661DB40Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.10AH2493
Product RangeNACZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV661DB40Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.10AH2493
Product RangeNACZ Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance220µF
Voltage(DC)35V
Product RangeNACZ Series
ESR-
PolarityPolar
Lifetime @ Temperature2000 hours @ 105°C
Operating Temperature Min-55°C
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Operating Temperature Max105°C
Product Diameter8mm
Product Length-
Product Width-
Product Height10.5mm
Ripple Current450mA
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
35V
ESR
-
Lifetime @ Temperature
2000 hours @ 105°C
Capacitance Tolerance
± 20%
Operating Temperature Max
105°C
Product Length
-
Product Height
10.5mm
Qualification
-
Capacitance
220µF
Product Range
NACZ Series
Polarity
Polar
Operating Temperature Min
-55°C
Capacitor Terminals
Solder
Product Diameter
8mm
Product Width
-
Ripple Current
450mA
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
