Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV620ZA05PCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.58K7639
Product RangeZA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 4500+ | $0.367 |
| 9000+ | $0.361 |
| 13500+ | $0.354 |
| 22500+ | $0.347 |
| 45000+ | $0.339 |
| 112500+ | $0.332 |
| 225000+ | $0.325 |
Price for:Each
Minimum: 4500
Multiple: 4500
$1,651.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV620ZA05PCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.58K7639
Product RangeZA Series
Technical Datasheet
Voltage Rating VAC385V
Voltage Rating VDC505V
Product RangeZA Series
Clamping Voltage Vc Max1.025kV
Varistor Case StyleDisc 5mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS400A
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)13J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
385V
Product Range
ZA Series
Varistor Case Style
Disc 5mm
Peak Surge Current @ 8/20µS
400A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
505V
Clamping Voltage Vc Max
1.025kV
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
13J
SVHC
To Be Advised
Technical Docs (2)
Alternatives for V620ZA05P
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
