Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE V60MLA1210H TVS Varistor, 50 V, 60 V, MLA Series, 130 V, 1210 [3225 Metric], Multilayer Varistor (MLV)](https://www.newark.com/productimages/standard/en_US/4076289.jpg)
ManufacturerLITTELFUSE
Manufacturer Part NoV60MLA1210HCopy
Manufacturer Standard Lead Time47 weeks
Newark Part No.
Re-Reel98B2375
Cut Tape98B2375
Product RangeMLA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $1.820 | $3,640.00 |
| Total Price | $3,640.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.820 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV60MLA1210HCopy
Manufacturer Standard Lead Time47 weeks
Newark Part No.
Re-Reel98B2375
Cut Tape98B2375
Product RangeMLA Series
Technical Datasheet
Voltage Rating VAC50V
Voltage Rating VDC60V
Product RangeMLA Series
Clamping Voltage Vc Max130V
Varistor Case Style1210 [3225 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS250A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)1.5J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
50V
Product Range
MLA Series
Varistor Case Style
1210 [3225 Metric]
Peak Surge Current @ 8/20µS
250A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
60V
Clamping Voltage Vc Max
130V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
1.5J
SVHC
To Be Advised
Technical Docs (2)
Alternatives for V60MLA1210H
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
