Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV510LA80CPCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.58K7609
Product RangeC-III Series
Your Part Number
1,200 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.860 |
| 10+ | $1.450 |
| 100+ | $1.340 |
| 500+ | $1.150 |
| 1000+ | $1.110 |
| 2500+ | $1.100 |
| 5000+ | $1.080 |
Price for:Each
Minimum: 1
Multiple: 1
$1.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV510LA80CPCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.58K7609
Product RangeC-III Series
Technical Datasheet
Voltage Rating VAC510V
Voltage Rating VDC-
Product RangeC-III Series
Clamping Voltage Vc Max1.35kV
Varistor Case StyleDisc 20mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS9kA
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)440J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
510V
Product Range
C-III Series
Varistor Case Style
Disc 20mm
Peak Surge Current @ 8/20µS
9kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
-
Clamping Voltage Vc Max
1.35kV
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
440J
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
