Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE V5.5MLA1206NA TVS Varistor, 4 V, 5.5 V, MLA Series, 17.5 V, 1206 [3216 Metric], Multilayer Varistor (MLV)](https://www.newark.com/productimages/standard/en_US/4627674.jpg)
ManufacturerLITTELFUSE
Manufacturer Part NoV5.5MLA1206NACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.05B9328
Product RangeMLA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.787 |
Price for:Each
Minimum: 2500
Multiple: 2500
$1,967.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV5.5MLA1206NACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.05B9328
Product RangeMLA Series
Technical Datasheet
Voltage Rating VAC4V
Voltage Rating VDC5.5V
Product RangeMLA Series
Clamping Voltage Vc Max17.5V
Varistor Case Style1206 [3216 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS150A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)400mJ
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
4V
Product Range
MLA Series
Varistor Case Style
1206 [3216 Metric]
Peak Surge Current @ 8/20µS
150A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
5.5V
Clamping Voltage Vc Max
17.5V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
400mJ
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
