Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | V5.5MLA0805NHCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel80R8777RL Cut Tape80R8777 |
| Product Range | MLA |
| Your Part Number | |
| Technical Datasheet |
7,006 In Stock
20,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.528 | $2.64 |
| Total Price | $2.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.528 |
| 10+ | $0.380 |
| 15+ | $0.362 |
| 25+ | $0.343 |
| 50+ | $0.323 |
| 125+ | $0.302 |
| 250+ | $0.283 |
| 500+ | $0.271 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | V5.5MLA0805NHCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel80R8777RL Cut Tape80R8777 |
| Product Range | MLA |
| Technical Datasheet | |
| Voltage Rating VAC | 4V |
| Voltage Rating VDC | 5.5V |
| Product Range | MLA |
| Clamping Voltage Vc Max | 17.5V |
| Varistor Case Style | 0805 [2012 Metric] |
| Varistor Type | Multilayer Varistor (MLV) |
| Peak Surge Current @ 8/20µS | 120A |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Peak Energy (10/1000uS) | 300mJ |
| Automotive Qualification Standard | - |
| SVHC | To Be Advised |
Technical Specifications
| Voltage Rating VAC | 4V |
|---|---|
| Product Range | MLA |
| Varistor Case Style | 0805 [2012 Metric] |
| Peak Surge Current @ 8/20µS | 120A |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| Voltage Rating VDC | 5.5V |
|---|---|
| Clamping Voltage Vc Max | 17.5V |
| Varistor Type | Multilayer Varistor (MLV) |
| Operating Temperature Min | -40°C |
| Peak Energy (10/1000uS) | 300mJ |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for V5.5MLA0805NH
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
