Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE V5.5MLA0603NHAUTO TVS Varistor, 4 V, 5.5 V, MLA AUTO Series, 17.5 V, 0603 [1608 Metric], Multilayer Varistor (MLV)](https://www.newark.com/productimages/standard/en_US/4627674.jpg)
ManufacturerLITTELFUSE
Manufacturer Part NoV5.5MLA0603NHAUTOCopy
Manufacturer Standard Lead Time47 weeks
Newark Part No.
Full Reel91T0761
Re-Reel99AC7513
Cut Tape99AC7513
Product RangeMLA AUTO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.299 | $747.50 |
| Total Price | $747.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 50+ | $0.299 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.261 |
| 5000+ | $0.255 |
| 10000+ | $0.239 |
| 20000+ | $0.225 |
| 30000+ | $0.212 |
| 50000+ | $0.205 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV5.5MLA0603NHAUTOCopy
Manufacturer Standard Lead Time47 weeks
Newark Part No.
Full Reel91T0761
Re-Reel99AC7513
Cut Tape99AC7513
Product RangeMLA AUTO Series
Technical Datasheet
Voltage Rating VAC4V
Voltage Rating VDC5.5V
Product RangeMLA AUTO Series
Clamping Voltage Vc Max17.5V
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS30A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)100mJ
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
4V
Product Range
MLA AUTO Series
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µS
30A
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
5.5V
Clamping Voltage Vc Max
17.5V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
100mJ
SVHC
To Be Advised
Technical Docs (2)
Alternatives for V5.5MLA0603NHAUTO
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
