Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE V48AUMLA2220H TVS Varistor, 48 V, AUML Series, 105 V, 2220 [5650 Metric], Metal Oxide Varistor (MOV)](https://www.newark.com/productimages/standard/en_US/27AM6663-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part NoV48AUMLA2220HCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel91T0716
Re-Reel27AM6665RL
Cut Tape27AM6665
Product RangeAUML Series
Your Part Number
400 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.150 | $6.15 |
| Total Price | $6.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.150 |
| 50+ | $4.630 |
| 100+ | $4.290 |
| 250+ | $4.130 |
| 500+ | $4.060 |
| 1000+ | $3.980 |
| 2500+ | $3.900 |
| 5000+ | $3.820 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $3.520 |
| 3000+ | $3.510 |
| 5000+ | $3.440 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV48AUMLA2220HCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel91T0716
Re-Reel27AM6665RL
Cut Tape27AM6665
Product RangeAUML Series
Technical Datasheet
Voltage Rating VAC-
Voltage Rating VDC48V
Product RangeAUML Series
Clamping Voltage Vc Max105V
Varistor Case Style2220 [5650 Metric]
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)25J
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
-
Product Range
AUML Series
Varistor Case Style
2220 [5650 Metric]
Peak Surge Current @ 8/20µS
-
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
48V
Clamping Voltage Vc Max
105V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
25J
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
