Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoV47ZT3P
Newark Part No.58K7589
Product RangeZT Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.313 |
| 10000+ | $0.295 |
| 20000+ | $0.279 |
| 30000+ | $0.265 |
| 50000+ | $0.257 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 500
$1,565.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV47ZT3P
Newark Part No.58K7589
Product RangeZT Series
Technical Datasheet
Voltage Rating VAC30V
Voltage Rating VDC38V
Product RangeZT Series
Clamping Voltage Vc Max93V
Varistor Case StyleDisc 10mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS500A
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)4.5J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
30V
Product Range
ZT Series
Varistor Case Style
Disc 10mm
Peak Surge Current @ 8/20µS
500A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
38V
Clamping Voltage Vc Max
93V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
4.5J
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate