Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV47ZA05PCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.58K7574
Product RangeZA Series
Your Part Number
4,500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1500+ | $0.198 |
| 3000+ | $0.177 |
| 4500+ | $0.165 |
| 7500+ | $0.158 |
| 15000+ | $0.155 |
| 37500+ | $0.152 |
| 75000+ | $0.149 |
| 150000+ | $0.145 |
Price for:Each
Minimum: 1500
Multiple: 1500
$297.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV47ZA05PCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.58K7574
Product RangeZA Series
Technical Datasheet
Voltage Rating VAC30V
Voltage Rating VDC38V
Product RangeZA Series
Clamping Voltage Vc Max93V
Varistor Case StyleDisc 5mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS100A
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)400mJ
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
30V
Product Range
ZA Series
Varistor Case Style
Disc 5mm
Peak Surge Current @ 8/20µS
100A
Operating Temperature Max
85°C
SVHC
To Be Advised
Voltage Rating VDC
38V
Clamping Voltage Vc Max
93V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
400mJ
Technical Docs (2)
Alternatives for V47ZA05P
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
