Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoV33ZS70P
Newark Part No.58K7521
Product RangeZS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.564 |
| 4000+ | $0.521 |
| 6000+ | $0.508 |
| 10000+ | $0.500 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 500
$1,128.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV33ZS70P
Newark Part No.58K7521
Product RangeZS Series
Technical Datasheet
Voltage Rating VAC21V
Voltage Rating VDC27V
Product RangeZS Series
Clamping Voltage Vc Max58V
Varistor Case StyleDisc 20mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS2kA
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)150J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
21V
Product Range
ZS Series
Varistor Case Style
Disc 20mm
Peak Surge Current @ 8/20µS
2kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
27V
Clamping Voltage Vc Max
58V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
150J
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate