Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE V33MLA1206NHAUTO TVS Varistor, 26 V, 33 V, MLA AUTO Series, 75 V, 1206 [3216 Metric], Multilayer Varistor (MLV)](https://www.newark.com/productimages/standard/en_US/27AM6660-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part NoV33MLA1206NHAUTOCopy
Newark Part No.
Re-Reel27AM6661
Cut Tape27AM6661
Product RangeMLA AUTO Series
Your Part Number
2,494 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.480 | $1.48 |
| Total Price | $1.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV33MLA1206NHAUTOCopy
Newark Part No.
Re-Reel27AM6661
Cut Tape27AM6661
Product RangeMLA AUTO Series
Technical Datasheet
Voltage Rating VAC26V
Voltage Rating VDC33V
Product RangeMLA AUTO Series
Clamping Voltage Vc Max75V
Varistor Case Style1206 [3216 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS180A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)800mJ
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
26V
Product Range
MLA AUTO Series
Varistor Case Style
1206 [3216 Metric]
Peak Surge Current @ 8/20µS
180A
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
33V
Clamping Voltage Vc Max
75V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
800mJ
SVHC
To Be Advised
Technical Docs (2)
Alternatives for V33MLA1206NHAUTO
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
