Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoV30MLA0805LH
Newark Part No.05B9156
Product RangeMLA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV30MLA0805LH
Newark Part No.05B9156
Product RangeMLA Series
Technical Datasheet
Voltage Rating VAC25V
Voltage Rating VDC30V
Product RangeMLA Series
Clamping Voltage Vc Max72V
Varistor Case Style0805 [2012 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS30A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)100mJ
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
25V
Product Range
MLA Series
Varistor Case Style
0805 [2012 Metric]
Peak Surge Current @ 8/20µS
30A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
30V
Clamping Voltage Vc Max
72V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
100mJ
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate