Print Page
V3.5MLA0805H
TVS Varistor, 2.5 V, 3.5 V, MLA Series, 13 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE V3.5MLA0805H TVS Varistor, 2.5 V, 3.5 V, MLA Series, 13 V, 0805 [2012 Metric], Multilayer Varistor (MLV)](https://www.newark.com/productimages/standard/en_US/4385983.jpg)
ManufacturerLITTELFUSE
Manufacturer Part NoV3.5MLA0805HCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.05B9123
Product RangeMLA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2500+ | $0.179 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
$447.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV3.5MLA0805HCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.05B9123
Product RangeMLA Series
Technical Datasheet
Voltage Rating VAC2.5V
Voltage Rating VDC3.5V
Product RangeMLA Series
Clamping Voltage Vc Max13V
Varistor Case Style0805 [2012 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS60A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)300mJ
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
2.5V
Product Range
MLA Series
Varistor Case Style
0805 [2012 Metric]
Peak Surge Current @ 8/20µS
60A
Operating Temperature Max
125°C
SVHC
To Be Advised
Voltage Rating VDC
3.5V
Clamping Voltage Vc Max
13V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
300mJ
Technical Docs (2)
Alternatives for V3.5MLA0805H
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
