Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoV282BB60
Newark Part No.25R6232
Product RangeBB Series
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $281.87 |
| 5+ | $270.34 |
| 10+ | $258.82 |
| 25+ | $247.29 |
Price for:Each
Minimum: 1
Multiple: 1
$281.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV282BB60
Newark Part No.25R6232
Product RangeBB Series
Technical Datasheet
Voltage Rating VAC2.8kV
Voltage Rating VDC3.5kV
Product RangeBB Series
Clamping Voltage Vc Max7.4mV
Varistor Case StyleDisc 60mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS70kA
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)10000J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
2.8kV
Product Range
BB Series
Varistor Case Style
Disc 60mm
Peak Surge Current @ 8/20µS
70kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
3.5kV
Clamping Voltage Vc Max
7.4mV
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
10000J
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability