Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoV275SM7
Newark Part No.
Re-Reel72R4441
Cut Tape72R4441
Product RangeSM7 Series
Your Part Number
Technical Datasheet
380 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV275SM7
Newark Part No.
Re-Reel72R4441
Cut Tape72R4441
Product RangeSM7 Series
Technical Datasheet
Voltage Rating VAC275V
Voltage Rating VDC369V
Product RangeSM7 Series
Clamping Voltage Vc Max710V
Varistor Case StyleSMD
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS1.2kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)23J
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
The SM7 series Surface Mount Metal Oxide Varistor (MOV) encapsulated in in a plastic PPS moulded package with tin-plated terminal which is fully qualified in lead free soldering and available for both reflow and wave soldering process. SM7 is constructed with 7mm varistor element disc. Its maximum operating ambient temperature is 85°C with peak pulse current of 1200A.
- Electrical equivalent to leaded types LA/ZA series
- AC voltage rating 50 to 510VAC RMS
- No derating up to 85°C ambient
- Good solderability
Applications
Power Management, Metering
Technical Specifications
Voltage Rating VAC
275V
Product Range
SM7 Series
Varistor Case Style
SMD
Peak Surge Current @ 8/20µS
1.2kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
369V
Clamping Voltage Vc Max
710V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
23J
SVHC
To Be Advised
Technical Docs (2)
Alternatives for V275SM7
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability