Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoV26SM20Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel64R7698
Cut Tape97W6562
Product RangeLV UltraMOV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 432 | $3.780 | $1,632.96 |
| Total Price | $1,632.96 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 432+ | $3.780 |
| 864+ | $3.720 |
| 1296+ | $3.650 |
| 2160+ | $3.580 |
| 4320+ | $3.500 |
| 10800+ | $3.430 |
| 21600+ | $3.360 |
| 43200+ | $3.290 |
Full Reel
| Quantity | Price |
|---|---|
| 432+ | $3.780 |
| 1296+ | $3.650 |
| 2160+ | $3.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV26SM20Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel64R7698
Cut Tape97W6562
Product RangeLV UltraMOV Series
Technical Datasheet
Voltage Rating VAC30V
Voltage Rating VDC38V
Product RangeLV UltraMOV Series
Clamping Voltage Vc Max93V
Varistor Case StyleDisc 14mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS4kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)32J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
30V
Product Range
LV UltraMOV Series
Varistor Case Style
Disc 14mm
Peak Surge Current @ 8/20µS
4kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
38V
Clamping Voltage Vc Max
93V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
32J
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
