Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV25S550PCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.64R7690
Product RangeUltraMOV 25S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 800+ | $2.430 |
| 1600+ | $2.380 |
| 2400+ | $2.330 |
| 4000+ | $2.280 |
| 8000+ | $2.240 |
| 20000+ | $2.190 |
| 40000+ | $2.140 |
Price for:Each
Minimum: 800
Multiple: 800
$1,944.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV25S550PCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.64R7690
Product RangeUltraMOV 25S Series
Technical Datasheet
Voltage Rating VAC550V
Voltage Rating VDC745V
Product RangeUltraMOV 25S Series
Clamping Voltage Vc Max1.475kV
Varistor Case StyleDisc 25mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS22kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)765J
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
550V
Product Range
UltraMOV 25S Series
Varistor Case Style
Disc 25mm
Peak Surge Current @ 8/20µS
22kA
Operating Temperature Max
85°C
SVHC
To Be Advised
Voltage Rating VDC
745V
Clamping Voltage Vc Max
1.475kV
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
765J
Technical Docs (2)
Alternatives for V25S550P
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
