Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV25S510PCopy
Newark Part No.37AC4556
Product RangeUltraMOV 25S Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV25S510PCopy
Newark Part No.37AC4556
Product RangeUltraMOV 25S Series
Technical Datasheet
Voltage Rating VAC510V
Voltage Rating VDC670V
Product RangeUltraMOV 25S Series
Clamping Voltage Vc Max1.335kV
Varistor Case StyleRadial Leaded
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS22kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCTo Be Advised
Alternatives for V25S510P
2 Products Found
Technical Specifications
Voltage Rating VAC
510V
Product Range
UltraMOV 25S Series
Varistor Case Style
Radial Leaded
Peak Surge Current @ 8/20µS
22kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
670V
Clamping Voltage Vc Max
1.335kV
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
