Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoV25S510P
Newark Part No.64R7689
Product RangeUltraMOV 25S Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.88 |
| 1000+ | $1.83 |
| 2500+ | $1.80 |
Price for:Each
Minimum: 750
Multiple: 150
$1,410.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV25S510P
Newark Part No.64R7689
Product RangeUltraMOV 25S Series
Technical Datasheet
Voltage Rating VAC510V
Voltage Rating VDC670V
Product RangeUltraMOV 25S Series
Clamping Voltage Vc Max1.335kV
Varistor Case StyleDisc 25mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS22kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)700J
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
510V
Product Range
UltraMOV 25S Series
Varistor Case Style
Disc 25mm
Peak Surge Current @ 8/20µS
22kA
Operating Temperature Max
85°C
SVHC
To Be Advised
Voltage Rating VDC
670V
Clamping Voltage Vc Max
1.335kV
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
700J
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate