Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV25S385PCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.37AC4555
Product RangeUltraMOV 25S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.500 |
| 10+ | $2.920 |
| 25+ | $2.710 |
| 50+ | $2.520 |
| 100+ | $2.260 |
| 500+ | $2.070 |
| 1000+ | $1.840 |
| 2500+ | $1.670 |
Price for:Each
Minimum: 1
Multiple: 1
$3.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV25S385PCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.37AC4555
Product RangeUltraMOV 25S Series
Technical Datasheet
Voltage Rating VAC385V
Voltage Rating VDC505V
Product RangeUltraMOV 25S Series
Clamping Voltage Vc Max1.01kV
Varistor Case StyleRadial Leaded
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS22kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
385V
Product Range
UltraMOV 25S Series
Varistor Case Style
Radial Leaded
Peak Surge Current @ 8/20µS
22kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
505V
Clamping Voltage Vc Max
1.01kV
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for V25S385P
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
