Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV25S385PCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.64R7685
Product RangeUltraMOV 25S Series
Also Known AsP25S385
Your Part Number
750 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.320 |
| 25+ | $1.660 |
| 100+ | $1.580 |
| 250+ | $1.490 |
| 500+ | $1.440 |
| 1000+ | $1.400 |
| 2500+ | $1.370 |
| 5000+ | $1.350 |
Price for:Each
Minimum: 1
Multiple: 1
$2.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV25S385PCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.64R7685
Product RangeUltraMOV 25S Series
Also Known AsP25S385
Technical Datasheet
Voltage Rating VAC385V
Voltage Rating VDC505V
Product RangeUltraMOV 25S Series
Clamping Voltage Vc Max1.01kV
Varistor Case StyleDisc 25mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS22kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)630J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
385V
Product Range
UltraMOV 25S Series
Varistor Case Style
Disc 25mm
Peak Surge Current @ 8/20µS
22kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
505V
Clamping Voltage Vc Max
1.01kV
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
630J
SVHC
To Be Advised
Technical Docs (2)
Alternatives for V25S385P
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
