Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV25S320PCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.64R7684
Product RangeUltraMOV 25S Series
Your Part Number
33 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.990 |
| 10+ | $2.370 |
| 25+ | $2.220 |
| 50+ | $2.130 |
| 100+ | $2.030 |
| 250+ | $1.990 |
| 500+ | $1.950 |
Price for:Each
Minimum: 1
Multiple: 1
$2.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV25S320PCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.64R7684
Product RangeUltraMOV 25S Series
Technical Datasheet
Voltage Rating VAC320V
Voltage Rating VDC420V
Product RangeUltraMOV 25S Series
Clamping Voltage Vc Max825V
Varistor Case StyleDisc 25mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS22kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)540J
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
320V
Product Range
UltraMOV 25S Series
Varistor Case Style
Disc 25mm
Peak Surge Current @ 8/20µS
22kA
Operating Temperature Max
85°C
SVHC
To Be Advised
Voltage Rating VDC
420V
Clamping Voltage Vc Max
825V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
540J
Technical Docs (2)
Alternatives for V25S320P
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
